Renata 100691 ICP521630PM Prismatic LiPo Battery 3.7V 250mAh Cable

Image Representative of Range

Renata 100691 ICP521630PM Prismatic LiPo Battery 3.7V 250mAh Cable

MPN
100691
Brand
Renata
EAN-13
2050001518941
Order Code
12-8380
Country of Origin
Taiwan
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £12.75
10+ £11.58
50+ £11.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Renata ICP521630PM is a non-standard rechargeable prismatic LiPo battery with a capacity of 250 mAh and an output of 3.7 V. This industrial rechargeable battery is designed for built-in applications, ideal for custom electronic devices requiring reliable power sources. Typically used in niche markets, it provides durability and efficiency for specialised equipment.
Capacity 250mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 0.25A
Depth 31.5mm
Dim (W x H x D) 17 x 5.7 x 31.5 mm
Discharge current (max.) 0.5A
Height 5.7mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 250mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP521630PM
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 5.4g
Width 17mm

Reviews

Be the first to submit a review

Trustpilot