Renata 100689 Prismatic Cable LiPo 3.7V 175mAh for Industrial Use

Image Representative of Range

Renata 100689 Prismatic Cable LiPo 3.7V 175mAh for Industrial Use

MPN
100689
Brand
Renata
EAN-13
2050001518880
Order Code
12-8378
Country of Origin
Taiwan
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 5 weeks


The Renata ICP501233PA is a non-standard rechargeable LiPo battery featuring a prismatic shape and a capacity of 175 mAh. It operates at 3.7 volts and is equipped with a cable for easy integration. This battery is typically used in industrial applications where built-in power solutions are required.
Capacity 175mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 0.175A
Depth 35mm
Dim (W x H x D) 12 x 5.3 x 35 mm
Discharge current (max.) 0.35A
Height 5.3mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 175mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP501233PA
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 4.2g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot