Renata 100688 Battery Prismatic LiPo 3.7V 130mAh Rechargeable

Image Representative of Range

Renata 100688 Battery Prismatic LiPo 3.7V 130mAh Rechargeable

MPN
100688
Brand
Renata
EAN-13
2050001534682
Order Code
12-8377
Country of Origin
Taiwan
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 86 availableBack-order availability date - 14/08/2026

Renata manufactures the ICP50123PS-03, a non-standard rechargeable prismatic LiPo battery with a voltage of 3.7 V and a capacity of 130 mAh. This battery is designed with an integrated cable, making it ideal for specialised industrial applications. Commonly used in portable electronic devices, it provides a reliable built-in power solution where standard batteries are not suitable.
Battery Size Prismatic
Capacity 130mAh
Chemistry LiPo
Voltage 3V
Continuous discharge 0.135A
Depth 31.5mm
Dim (W x H x D) 12.5 x 5.4 x 31.5 mm
Discharge current (max.) 0.27A
Height 5.4mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 135mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP50123PS-03
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 3.6g
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot