Renata 100649 ICP402050PR LiPo Battery 3.7V 420mAh Prismatic Cable

Image Representative of Range

Renata 100649 ICP402050PR LiPo Battery 3.7V 420mAh Prismatic Cable

MPN
100649
Brand
Renata
EAN-13
2050001518873
Order Code
12-8373
Country of Origin
Taiwan
  • E
    RoHS Exempt
View Full Product Range (21)

Discontinued


Renata manufactures the ICP402050PR, a non-standard rechargeable prismatic LiPo battery with a capacity of 420 mAh and a voltage of 3.7 V. This built-in battery features a cable connection, making it suitable for industrial applications requiring reliable and compact power sources. Typical uses include integration into devices or systems where space constraints and recharging capability are critical.
Capacity 420mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 0.42A
Depth 52.5mm
Dim (W x H x D) 20.7 x 4.5 x 52.5 mm
Discharge current (max.) 0.84A
Height 4.5mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 420mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP402050PR
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 8.8g
Width 20.7mm

Trustpilot