Renata 100648 ICP422339PR 3.7V 340mAh Rechargeable LiPo Battery

Image Representative of Range

Renata 100648 ICP422339PR 3.7V 340mAh Rechargeable LiPo Battery

MPN
100648
Brand
Renata
EAN-13
2050001571649
Order Code
12-8372
Country of Origin
Taiwan
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.50
10+ £10.44
50+ £10.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Renata ICP422339PR is a non-standard rechargeable battery featuring a prismatic plug with a lithium-polymer chemistry, offering a voltage of 3.7 V and a capacity of 340 mAh. Renowned for its compact design, this battery is suitable for devices requiring built-in power solutions. It is commonly used in industrial applications where custom battery sizes are needed.
Capacity 340mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Depth 40.5mm
Dim (W x H x D) 23.7 x 4.5 x 40.5 mm
Discharge current (max.) 0.34A
Height 4.5mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 340mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP422339PR
Rechargeable Yes
Special-purpose battery features Plug
Type Non-standard battery (rechargeable)
Weight (Per Battery) 7.3g
Width 23.7mm

Reviews

Be the first to submit a review

Trustpilot