Renata 100644 LiPo Battery 3.7V 155mAh for Industrial & Hobby Use

Image Representative of Range

Renata 100644 LiPo Battery 3.7V 155mAh for Industrial & Hobby Use

MPN
100644
Brand
Renata
EAN-13
2050001518897
Order Code
12-8370
Country of Origin
Taiwan
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £13.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 14 days


The Renata ICP402025PC-1 is a non-standard rechargeable prismatic plug LiPo battery with a 3.7 V output and 155 mAh capacity. Manufactured by Renata, it is designed for built-in applications requiring a compact and efficient power source. Typical uses include industrial electronics and specialised consumer devices that demand a reliable, rechargeable battery solution.
Capacity 155mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Depth 27.5mm
Dim (W x H x D) 20.5 x 4.3 x 27.5 mm
Discharge current (max.) 0.155A
Height 4.3mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 155mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP402025PC-1
Rechargeable Yes
Special-purpose battery features Plug
Type Non-standard battery (rechargeable)
Weight (Per Battery) 4g
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot