Renata 100642 Battery 3.7V 130mAh Prismatic LiPo for Industrial Use

Image Representative of Range

Renata 100642 Battery 3.7V 130mAh Prismatic LiPo for Industrial Use

MPN
100642
Brand
Renata
EAN-13
2050001518965
Order Code
12-8369
Country of Origin
Taiwan
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
10+ £8.46
50+ £8.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

The Renata ICP401230UPR is a non-standard, prismatic rechargeable LiPo battery with a capacity of 130 mAh, operating at 3.7 V. Featuring an integrated cable, it is ideal for industrial applications and built-in battery solutions. This battery is particularly suited for bespoke rechargeable power requirements.
Capacity 130mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 0.13A
Depth 31mm
Dim (W x H x D) 12.7 x 4.5 x 31 mm
Discharge current (max.) 0.26A
Height 4.5mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 130mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP401230UPR
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 3.5g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot