Renata 100640 Battery Rechargeable Prismatic LiPo 3.7V 75mAh Cable

Image Representative of Range

Renata 100640 Battery Rechargeable Prismatic LiPo 3.7V 75mAh Cable

MPN
100640
Brand
Renata
EAN-13
0785618810455
Order Code
12-8368
Country of Origin
Taiwan
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 03/12/2026

The Renata ICP501022UPM is a non-standard rechargeable battery with a prismatic design, offering 3.7 V and 75 mAh capacity. Its compact size and cable connection make it ideal for built-in applications. Commonly used in industrial rechargeable devices, this LiPo battery ensures reliable power.
Capacity 75mAh
Chemistry LiPo
Voltage 3.7V
Battery Size Prismatic
Continuous discharge 0.08A
Depth 24mm
Dim (W x H x D) 10 x 5.5 x 24 mm
Discharge current (max.) 0.16A
Height 5.5mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 80mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP501022UPM
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 2.6g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot