Renata 1000-0 Powermodul Battery Lithium 3V 950mAh for Harsh Environments

Image Representative of Range

Renata 1000-0 Powermodul Battery Lithium 3V 950mAh for Harsh Environments

MPN
1000-0
Brand
Renata
EAN-13
2050003695305
Order Code
12-8367
Country of Origin
Switzerland
  • E
    RoHS Exempt
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 122 availableBack-order availability date - 07/10/2026

Renata manufactures the Powermodul 1000-0, a non-standard lithium pin battery with a voltage of 3 V and a capacity of 950 mAh, identified by the model CR 2477N. This power module is designed for special-purpose applications requiring custom batteries. Typical uses include powering specialised electronic devices where standard batteries are unsuitable.
Type Non-standard battery
Power Rating 950mAh
Dimensions (W x H x D) 30 x 11.5 x 30 mm
Depth 30mm
Height 11.5mm
Misc Attribute Powermodul 1000-0
Rechargeable No
Special-purpose battery features Pin
Technology Lithium
Voltage 3V
Weight 15g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot