Relpol RM45N-3011-85-1012 SPDT Miniature Relay 12V 5A PCB

MPN
RM45N-3011-85-1012
Brand
Relpol
Order Code
61-6033
Country of Origin
China

Discontinued


This 5A 12V DC relay from the RM45N range of PCB mounting miniature relays has a standard coil and SPDT (SPCO) contact configuration. Its small dimensions and light weight make it ideal for applications such as domestic equipment, automation systems, electrical equipment, instrumentation and metering, telecommunications devices, remote control facilities, light controllers, etc.


  • Sealed for wave soldering and cleaning
  • IP64 Protection
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 5A
Coil Resistance 320O
Height 15.6mm
Length 20.5mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Voltage Max 28V
Switching Voltage Max (AC) 277V
Width 10.6mm

Trustpilot