Relpol PIR6W-1P-24VAC/DC Interface Relay Module 19.2 - 26.4V 6A SPCO

Order Code:

61-6067

Brand: Relpol MPN: PIR6W-1P-24VAC/DC

Discontinued


This standard interface relay has SPCO contacts as well as LED indicator, removable relay and marking tag. The relay is designed to act as a link between low output power devices such as PLCs and operational relays that operate at a higher input values. The relays restore sufficient power to the input in order to drive the coils of the operation relay.


  • Input voltage 24V AC/DC
  • Removable relay
  • DIN Rail mounting socket
  • High reliability
  • 6mm Wide
  • 6A Contact rating
  • LED Indicator
  • Marking tag
Coil Voltage (AC) 24V
Coil Voltage (DC) 24V
Contact Configuration SPCO
Height 86mm
Input voltage 24V AC/DC
Length 99mm
Mounting Type Plug-in
Operating Temperature -40 to +70°C
Rated current 6A
Rated Voltage (AC) 400V
Rated Voltage (DC) 250V
Removable relay
Width 6mm

Trustpilot