Relicon 435-12064 Y-1 Cable Sleeve Ø 8-22mm Low Voltage 1piece

MPN
435-12064
EAN-13
4250596400098
Order Code
10-4061
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Relicon by HellermannTyton produces the 435-12064 cable sleeve designed to fit cable diameters ranging from 8 to 22 mm. This protective ground sheath is ideal for cable repair and safeguarding applications due to its durable PP/PUR composite material. It is commonly used in electrical installations to ensure proper insulation and longevity of cabling systems.
Sleeve Diameter 8-22mm
Colour Green, Transparent
Length 205mm
Material Resin Filled
Type Cable sleeve
Cable Ø (max.) 22mm
Cable Ø range 8 - 22mm
Cable Ø up to 8mm
Dim (L x W) 205 mm x 70 mm
max. cross section 22mm
Misc Attribute Y-1 / SF PP/PUR CL
Standards DIN EN 50393
Width 70mm

Reviews

Be the first to submit a review

Trustpilot