Relicon 435-01661 Reliseal V510PP/SIR Cable Sleeve Ø 14-21mm Flame Retardant

Order Code:

10-4060

Brand: Relicon by HellermannTyton MPN: 435-01661 EAN-13: 4031026539904
Qty Unit Price (Ex VAT)
1+ £61.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by HellermannTyton, the Relicon Reliseal V510PP/SIR is a cable sleeve designed for cables with a diameter range of 14 to 21 mm. This protective ground sheath serves as a reliable cable repair solution, utilizing a resin sleeve for enhanced durability. It is ideal for safeguarding and repairing cables in various industrial applications.
Sleeve Diameter 14-21mm
Colour Green
Length 235mm
Material Polypropylene, Silicone
Type Cable sleeve
Cable Ø (max.) 21mm
Cable Ø range 14 - 21mm
Cable Ø up to 14mm
Dim (L x W) 235 mm x 69 mm
max. cross section 21mm
Max. temperature +90°C
Min. cross section 10mm²
Min. temperature -20°C
Misc Attribute Reliseal V510PP/SIR
Width 69mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot