Relicon 435-01657 RELILIGHT V34 P2 Cable Sleeve Dia 7.50-16mm Flame Retardant

Image Representative of Range

Relicon 435-01657 RELILIGHT V34 P2 Cable Sleeve Dia 7.50-16mm Flame Retardant

MPN
435-01657
EAN-13
4250596413739
Order Code
12-8366
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £33.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Relicon by HellermannTyton offers the RELILIGHT V34 P2 PA66V0 BK5 cable sleeve, suitable for cable diameters ranging from 7.50 to 16 mm. This product provides a protective ground sheath essential for cable repairs. It is typically used in environments requiring durable cable protection and insulation.
Sleeve Diameter 7.5-16mm
Colour Black
Length 138mm
Material Polyamide (PA66)
Type Cable sleeve
Cable Ø (max.) 16mm
Cable Ø range 7.50 - 16mm
Cable Ø up to 7.50mm
Dim (L x W) 138 mm x 78 mm
max. cross section 16mm
Maximum Temperature +130°C
Min. cross section 4mm²
Min. temperature -30°C
Misc Attribute RELILIGHT V34 P2 PA66V0 BK5
Standards DIN EN 60998-2-1:2004
Width 78mm

Reviews

Be the first to submit a review

Trustpilot