Relicon 435-01656 Relilight Cable Sleeve 6.50-12mm Dia UV-Stable Flame Retardant

Image Representative of Range

Relicon 435-01656 Relilight Cable Sleeve 6.50-12mm Dia UV-Stable Flame Retardant

MPN
435-01656
EAN-13
4250596413722
Order Code
12-8365
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £15.92 £14.23
10+ £12.92
100+ £12.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Relicon by HellermannTyton offers the relilight V41.5 P1 PA66V0 BK10 cable sleeve with an outer diameter range of 6.50 - 12 mm. This protective ground sheath provides robust cable protection and repair. It is typically used for insulating and safeguarding cables in various electrical applications.
Sleeve Diameter 6.5-12mm
Colour Black
Length 105mm
Material Polyamide (PA66)
Type Cable sleeve
Cable Ø (max.) 12mm
Cable Ø range 6.50 - 12mm
Cable Ø up to 6.50mm
Dim (L x W) 105 mm x 44 mm
max. cross section 12mm
Maximum Temperature +130°C
Min. cross section 0.50mm²
Min. temperature -30°C
Misc Attribute RELILIGHT V41.5 P1 PA66V0 BK10
Standards DIN EN 60998-2-1:2004
Width 44mm

Reviews

Be the first to submit a review

Trustpilot