Relicon 435-01655 Relilight V32.5 P1 Cable Sleeve Dia 6.5-12mm Flame-Retardant

Image Representative of Range

Relicon 435-01655 Relilight V32.5 P1 Cable Sleeve Dia 6.5-12mm Flame-Retardant

MPN
435-01655
EAN-13
4250596413715
Order Code
12-8364
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £15.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Relicon by HellermannTyton manufactures the RELILIGHT V32.5 P1 PA66V0 BK10 cable sleeve, suitable for cable diameters ranging from 6.50 to 12 mm. This product provides protective grounds and aids in cable repair, ensuring durability and safety. Ideal for maintaining and safeguarding cable installations in various environmental conditions.
Sleeve Diameter 6.5-12mm
Colour Black
Length 105mm
Material Polyamide (PA66)
Type Cable sleeve
Cable Ø (max.) 12mm
Cable Ø range 6.50 - 12mm
Cable Ø up to 6.50mm
Dim (L x W) 105 mm x 44 mm
max. cross section 12mm
Maximum Temperature +130°C
Min. cross section 0.50mm²
Min. temperature -30°C
Misc Attribute RELILIGHT V32.5 P1 PA66V0 BK10
Standards DIN EN 60998-2-1:2004
Width 44mm

Reviews

Be the first to submit a review

Trustpilot