Relicon 435-01652 Relilight Cable Sleeve Dia 6.50-12 mm PA66 V0 1 piece

Image Representative of Range

Relicon 435-01652 Relilight Cable Sleeve Dia 6.50-12 mm PA66 V0 1 piece

MPN
435-01652
EAN-13
4250596413784
Order Code
12-8362
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Relicon by HellermannTyton produces the RELILIGHT V61.5 I2 PA66V0 BK10 cable sleeve, designed for cable diameters between 6.50 and 12 mm. This protective ground sheath is primarily used in cable repair applications. The sleeve offers excellent durability and flame resistance, ensuring reliable cable protection.
Sleeve Diameter 29mm
Colour Black
Length 100mm
Material Polyamide (PA66)
Type Cable sleeve
Cable Ø (max.) 12mm
Cable Ø range 6.50 - 12mm
Cable Ø up to 6.50mm
Dim (Ø x L) 29 mm x 100 mm
max. cross section 12mm
Maximum Temperature +130°C
Min. cross section 0.50mm²
Min. temperature -30°C
Misc Attribute RELILIGHT V61.5 I2 PA66V0 BK10
Standards DIN EN 60998-2-1:2004

Reviews

Be the first to submit a review

Trustpilot