Relicon 435-00656 RELIFIX V525 GN Universal Cable Sleeve Dia 9-30 mm

Image Representative of Range

Relicon 435-00656 RELIFIX V525 GN Universal Cable Sleeve Dia 9-30 mm

MPN
435-00656
EAN-13
4250596414668
Order Code
12-8355
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £59.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Relicon by HellermannTyton offers the RELIFIX V525 GN cable sleeve, designed to protect and repair cables with a diameter range of 9 to 30 mm. This resin sleeve provides a robust solution for maintaining the integrity of cable systems. It's typically used for electrical protection and repair applications.
Sleeve Diameter 9-30mm
Colour Green
Length 240mm
Material Polypropylene (PP)
Type Cable sleeve
Cable Ø (max.) 30mm
Cable Ø range 9 - 30mm
Cable Ø up to 9mm
Dim (L x W) 240 mm x 75 mm
max. cross section 30mm
Maximum Temperature +90°C
Min. cross section 16mm²
Min. temperature -20°C
Misc Attribute RELIFIX V525 GN
Standards DIN EN 50393
Width 75mm

Reviews

Be the first to submit a review

Trustpilot