Relicon 435-00652 RELIFIX 410 GN Dia 9-20mm Cable Sleeve 1 piece PP Shells

Image Representative of Range

Relicon 435-00652 RELIFIX 410 GN Dia 9-20mm Cable Sleeve 1 piece PP Shells

MPN
435-00652
EAN-13
4250596414309
Order Code
12-8352
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Relicon by HellermannTyton 435-00652 relifix 410 gn is a cable sleeve suitable for cable diameters ranging from 9 to 20 mm. It serves as a protective ground sheath and is ideal for cable repair applications. This product is sold as a single piece and is designed to provide durable protection for electrical cables.
Sleeve Diameter 9-20mm
Colour Green
Length 146mm
Material Polypropylene (PP)
Type Cable sleeve
Cable Ø (max.) 20mm
Cable Ø range 9 - 20mm
Cable Ø up to 9mm
Dim (L x W) 146 mm x 55 mm
max. cross section 20mm
Maximum Temperature +90°C
Min. cross section 1.50mm²
Min. temperature -20°C
Misc Attribute RELIFIX 410 GN
Standards DIN EN 50393
Width 55mm

Reviews

Be the first to submit a review

Trustpilot