Relacart 13055236 PC Audio & Video high-quality sound solution

MPN
13055236
Brand
Relacart
EAN-13
4026397693416
Order Code
19-6381
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.47 £14.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Relacart 13055236 is a high-quality sound solution for PC audio and video applications, identified by GTIN 04026397693416. This product, also referred to as the LM-P01 Lavalier microphone, offers precise audio capture capabilities, making it suitable for various professional environments. Engineered for clarity and durability, the Lavalier mic features an omni-directional polar pattern, which ensures consistent sound quality regardless of the speaker's position. Typical engineering applications include conference systems, public speaking setups, and video production, where clear and reliable audio recording is critically important. Designed to integrate seamlessly with audio interfaces and computer systems, the Relacart microphone is an essential component for engineers seeking robust and flexible audio solutions.
Type Microphone
Weight 20g
Characteristics Ball/omni-directional
Frequency Range 20 - 18000 HzHz
Impedance 2200Ω
Interfaces Audio stereo (3.5 mm jack)
Transfer Type Corded

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot