Reflector Targets for Reflex Type Optical Sensors

Contrinex Brand: Contrinex

These reflector targets are intended for use with reflex-type photoelectric sensors and switches. They are available in a choice of types including the reference reflector Type 3.

  • Protection to IP67
  • Ambient temperature range –25°C to +75 °C
Description Image Product Buy Pricing (Ex VAT) Type Protection Self-adhesive tape Maximum Temperature Min. temperature
Contrinex 622 000 003 Reflector Target Type 1 for Optical Sensors
Contrinex 622 000 003 Reflector Target Type 1 for Optical Sensors
Standard range
Order code: 50-0020
MPN: 622 000 003

Despatched within 4 working days - 11 in stock
1+ £9.48
Price per unit Ex VAT
Reflector for mounting +75°C -25°C
Contrinex 622 000 005 Reflector Target Type 3 for Optical Sensors
Contrinex 622 000 005 Reflector Target Type 3 for Optical Sensors
Standard range
Order code: 50-0018
MPN: 622-000-075

Despatched within 4 working days - 8 in stock
1+ £11.50
10+ £10.44
Price per unit Ex VAT
Round reflector to IP67 +75°C -25°C

Trustpilot