Contrinex 622 000 003 Reflector Target Type 1 for Optical Sensors

MPN
622 000 003
Brand
Contrinex
EAN-13
2050000414770
Order Code
50-0020
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Reflector Round reflector
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.53 £8.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

This Type 1 reflector target is intended for use with reflex-type photoelectric sensors and switches.
  • Small circular reflector Ø25mm
  • Self-adhesive tape for mounting
  • Operating range approx. 50% of the reference reflector Type 3
  • Protection to IP67
  • Ambient temperature range –25°C to +75 °C
Type Reflector
Maximum Temperature +75°C
Min. temperature -25°C
Self-adhesive tape for mounting

Reviews

Be the first to submit a review

Trustpilot