Contrinex 622 000 005 Reflector Target Type 3 for Optical Sensors

MPN
622-000-075
Brand
Contrinex
EAN-13
2050000034435
Order Code
50-0018
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Reflector Round reflector
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.20 £11.50
10+ £10.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This Type 3 reference reflector target is intended for use with reflex-type photoelectric sensors and switches.
  • Universal circular reflector Ø82mm
  • Central mounting hole
  • Reference reflector for all reflex sensors
  • Protection to IP67
  • Ambient temperature range –25°C to +75 °C
Type Round reflector
Maximum Temperature +75°C
Min. temperature -25°C
Protection to IP67

Reviews

Be the first to submit a review

Trustpilot