Reflecta 23122 PALLAS TV ceiling mount Extendable 59.9-106.7 cm Black

MPN
23122
Brand
Reflecta
EAN-13
4005039231223
Order Code
17-3749
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.76 £22.75
10+ £22.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 10/11/2026

Reflecta 23122, also known by the alternate description 2436798 - Reflecta 23122, is a ceiling mount specifically designed for flat-screen televisions. The product features an extendable range of 59.9 to 106.7 centimetres, offering versatility in installation height and optimal viewing angles. Engineered in a sleek black finish, this ceiling mount supports secure and stable attachment, making it suitable for both residential and commercial environments such as conference rooms, retail displays, and home cinemas. Its adjustable mechanism accommodates different screen sizes, providing a practical solution for spaces where wall mounting is not feasible.
Type Ceiling Mount
Max. load Capacity 30kg
Colour Silver
Depth 138mm
Dimensions (W x H x D) 220 x 858 x 138 mm
For Screen Size 59,9 cm (23,6") - 106,7 cm (42")
Height 858mm
Holder Type Roof suspension bracket
Material (details) Powder-coated steel
Max. distance to floor/ceiling 85.8cm
Min. distance to floor/ceiling 60.8cm
Pneumatic technology No
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 20°
Tilt Range (top) 20°
Width 220mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot