Reely Steel Pinion Gears - Module 0.5

Reely Brand: Reely

A range of module 0.5 steel pinion gears that are secured to the shaft by M3 grub screws.

  • Bore 5mm
  • Height 13mm
  • Module type 0.5
  • Tooth width 5mm
Description Image Product Buy Pricing (Ex VAT) Diameter Number of Teeth Type Bore Diameter Height Material
Reely Steel Pinion Gear 14 Tooth with Grubscrew 0.5M
Reely Steel Pinion Gear 14 Tooth with Grubscrew 0.5M
Standard range
Order code: 50-8687
MPN: 213918

Despatched within 4 working days - 23 in stock
2+ £2.91
Price per unit Ex VAT
10mm 14 Pinion gear 5mm 13mm Steel
Reely Steel Pinion Gear 18 Tooth with Grubscrew 0.5M
Reely Steel Pinion Gear 18 Tooth with Grubscrew 0.5M
Standard range
Order code: 50-8691
MPN: 213950

Despatched within 4 working days - 15 in stock
2+ £2.57
Price per unit Ex VAT
10mm 18 Pinion gear 5mm 13mm Steel
Reely Steel Pinion Gear 21 Tooth with Grubscrew 0.5M
Reely Steel Pinion Gear 21 Tooth with Grubscrew 0.5M
Standard range
Order code: 50-8694
MPN: 213985

Despatched within 4 working days - 5 in stock
2+ £3.00
Price per unit Ex VAT
11.5mm 21 Pinion gear 5mm 13mm Steel

Trustpilot