Reely Steel Pinion Gear 18 Tooth with Grubscrew 0.5M

MPN
213950
Brand
Reely
Order Code
50-8691
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

A 18-tooth, module 0.5 steel pinion gear that is secured to the shaft by an M3 grub screw.


  • 18 teeth
  • Bore 5mm
  • Height 13mm
  • Module type 0.5
  • Tooth width 5mm
Type Pinion gear
Bore Diameter 5mm
Diameter 10mm
Height 13mm
Material Steel
Number of Teeth 18

Reviews

Be the first to submit a review

Trustpilot