Reely Steel Pinion Gear 14 Tooth with Grubscrew 0.5M

MPN
213918
Brand
Reely
Order Code
50-8687
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

A 14-tooth, module 0.5 steel pinion gear that is secured to the shaft by an M3 grub screw.


  • 14 teeth
  • Bore 5mm
  • Height 13mm
  • Module type 0.5
  • Tooth width 5mm
Type Pinion gear
Bore Diameter 5mm
Diameter 10mm
Height 13mm
Material Steel
Number of Teeth 14

Reviews

Be the first to submit a review

Trustpilot