Reely --Conrad Square tube 659251

Reely Brand: Reely
Reely 293156 is a brass square pipe characterised by its dimensions of 500 mm in length, 6 mm in external width, and a 4 mm internal diameter, offering precise structural specifications suitable for a range of technical applications. The product's durable brass composition ensures excellent corrosion resistance and machinability, making it a reliable choice for engineers working on model construction, prototyping, and structural reinforcement projects. This product is ideal for use in environments where stability, ease of fabrication, and aesthetic brass finish are required, and it can be effectively utilised in both indoor and outdoor settings due to its robust material properties.
Description Image Product Buy Pricing (Ex VAT) Dimensions Height Inside Diameter Wall Thickness Width Type Material Content Design Type Length
Reely 293156 Brass Square Pipe 500x6x6mm 4mm ID 1pc
Reely 293156 Brass Square Pipe 500x6x6mm 4mm ID 1pc
Standard range
Order code: 17-3613
MPN: 293156

Despatched within 4 working days - 8 in stock
1+ £6.01
Price per unit Ex VAT
(L x W x H) 500 x 6 x 6 mm 6mm 4mm 1mm 6mm Pipe Brass 1 Square tube 500mm
Reely 293164 Brass Square Pipe 500x5x5 mm 4.1 mm inside diameter 1 piece
Reely 293164 Brass Square Pipe 500x5x5 mm 4.1 mm inside diameter 1 piece
Order code: 17-3614
MPN: 293164
1+ £4.40
Price per unit Ex VAT
(L x W x H) 500 x 5 x 5 mm 5mm 4.1mm 0.45mm 5mm Pipe Brass 1 Square tube 500mm

Trustpilot