Reely 293156 Brass Square Pipe 500x6x6mm 4mm ID 1pc

MPN
293156
Brand
Reely
EAN-13
2050000083303
Order Code
17-3613
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Reely 293156 is a brass square pipe characterised by its dimensions of 500 mm in length, 6 mm in external width, and a 4 mm internal diameter, offering precise structural specifications suitable for a range of technical applications. The product's durable brass composition ensures excellent corrosion resistance and machinability, making it a reliable choice for engineers working on model construction, prototyping, and structural reinforcement projects. This product is ideal for use in environments where stability, ease of fabrication, and aesthetic brass finish are required, and it can be effectively utilised in both indoor and outdoor settings due to its robust material properties.
Type Pipe
Material Brass
Content 1
Design Type Square tube
Dimensions (L x W x H) 500 x 6 x 6 mm
Height 6mm
Inside Diameter 4mm
Length 500mm
Wall Thickness 1mm
Width 6mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot