Reely 293164 Brass Square Pipe 500x5x5 mm 4.1 mm inside diameter 1 piece

MPN
293164
Brand
Reely
EAN-13
2050000083310
Order Code
17-3614
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Reely 293164 is a precision-engineered brass square pipe designed with an external dimension of 5x5 mm and an internal diameter of 4.1 mm, delivering robust performance for a multitude of structural applications. Manufactured from high-quality brass, this product offers excellent durability and corrosion resistance, making it ideal for use in environments where long-term exposure to various elements must be withstood. The square pipe’s precise dimensions and material properties make it suitable for use in automotive, aerospace, and model engineering applications, where structural integrity and material consistency are critical. This product is supplied as a single piece measuring 500 mm in length, providing flexibility across a range of engineering projects.
Type Pipe
Material Brass
Content 1
Design Type Square tube
Dimensions (L x W x H) 500 x 5 x 5 mm
Height 5mm
Inside Diameter 4.1mm
Length 500mm
Wall Thickness 0.45mm
Width 5mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot