Reely 1275500 Rubber-coated Cable Flexible 4mm² 1 Set

MPN
1275500
Brand
Reely
EAN-13
4016138939224
Order Code
12-8336
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Reely rubber-coated cable, part number 1275500, is manufactured by Reely and features a highly flexible 4 mm² design. Its durable rubber coating offers excellent protection and versatility for various applications. Typically used in model construction and robotics, this cable ensures reliable performance.
Colour Black, Red
Conductor Cross Section 4mm²
Number of Cores 1
Length 1m
Type Rubber-coated cable
Cable Diameter 4.4mm

Reviews

Be the first to submit a review

Trustpilot