Reely 1275499 Rubber-Coated Cable 2.5 mm² Highly Flexible 1 Set

MPN
1275499
Brand
Reely
EAN-13
4016138939217
Order Code
12-8335
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Reely rubber-coated cable features high flexibility with a cross-sectional area of 2.5 mm². This durable, resilient cable is ideal for various electrical applications requiring flexible manoeuvrability. Manufactured by Reely, it is well-suited for both DIY projects and professional setups.
Colour Black, Red
Conductor Cross Section 2.50mm²
Number of Cores 1
Length 1m
Type Rubber-coated cable
Cable Diameter 3.5mm

Reviews

Be the first to submit a review

Trustpilot