Reely 1275498 Rubber-Coated Cable 1.5mm² Set Highly Flexible

MPN
1275498
Brand
Reely
EAN-13
4016138939200
Order Code
12-8334
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Reely manufactures a rubber-coated cable that is highly flexible, with a conductor cross-section of 1.5 mm². This cable is ideal for applications requiring durability and flexibility, such as in robotics or dynamic machinery. The cable comes in a set, offering reliable and long-lasting performance.
Colour Black, Red
Conductor Cross Section 1.5mm²
Number of Cores 1
Length 1m
Type Rubber-coated cable
Cable Diameter 2.9mm

Reviews

Be the first to submit a review

Trustpilot