Reely 1274531 Rubber-coated Highly Flexible Cable 6 mm² 1 Set

MPN
1274531
Brand
Reely
EAN-13
4016138937312
Order Code
12-8333
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Reely manufactures this highly flexible, rubber-coated cable set, sized at 6 mm². The cable is ideal for demanding applications requiring flexibility and durability. It is commonly used in electrical and mechanical setups.
Colour Black, Red
Conductor Cross Section 6.0mm²
Number of Cores 1
Length 1m
Type Rubber-coated cable
Cable Diameter 5.2mm

Reviews

Be the first to submit a review

Trustpilot