REED Electronics RCS-R1/8-EO/S-L45-E27Z-10mPVC Float Switch 230V IP67

Image Representative of Range

REED Electronics RCS-R1/8"-EO/S-L45-E27Z-10mPVC Float Switch 230V IP67

MPN
19000
EAN-13
2050009908409
Order Code
10-4032
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £58.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The product, REED Electronics 19000 RCS-R1/8"-EO/S-L45-E27Z-10mPVC float switch, operates on 230 V AC and features an IP67 rating for robust protection. This switch includes one maker and one breaker, making it suitable for applications requiring reliable fluid level monitoring. Commonly used in water tanks and pumps, it ensures efficient liquid level control.
Type Float switch
Cable Length 10m
Connection Open end cable
IP Rating IP67
Material Stainless steel
Maximum Temperature 60°C
Min. temperature -20°C
Misc Attribute RCS-R1/8"-EO/S-L45-E27Z-10mPVC
Power 10W
Switching Voltage 230V AC

Reviews

Be the first to submit a review

Trustpilot