REED Electronics 19001 RCS-R1/8-PPO/S-L0044 Float Switch IP67 230V AC

Image Representative of Range

REED Electronics 19001 RCS-R1/8"-PPO/S-L0044 Float Switch IP67 230V AC

MPN
19001
EAN-13
2050009908393
Order Code
10-4033
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £43.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The REED Electronics 19001 float switch is designed for liquid level detection and control with a durable build, rated at 230 V AC. This float switch, model RCS-R1/8"-PPO/S-L0044-PP25-10mPVC, offers protection with an IP67 rating, ensuring reliability in harsh environments. It's commonly used in applications such as water tanks, sump pumps, and industrial liquid monitoring systems.
Type Float switch
Cable Length 10m
Connection Open end cable
IP Rating IP67
Material PP
Maximum Temperature 60°C
Min. temperature 0°C
Misc Attribute RCS-R1/8"-PPO/S-L0044-PP25-10mPVC
Power 10W
Switching Voltage 230V AC

Reviews

Be the first to submit a review

Trustpilot