REED Electronics 101272 Hose nozzle for 6mm Hose ID, 1 Piece

Image Representative of Range

REED Electronics 101272 Hose nozzle for 6mm Hose ID, 1 Piece

MPN
101272
EAN-13
2050009908348
Order Code
10-4019
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.92 £5.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

REED Electronics manufactures the Hose nozzle für Schlauch-ID 6mm, a precise hose tail designed for 6mm hose connections. This durable switch component, identified by 101272, is suitable for fluid transfer applications. Ideal for industrial settings, it ensures secure and efficient hose attachments.
Type Hose tail
(Ø) 6mm
Dim (Ø) 6mm
Material PVC
Maximum Temperature 60°C
Min. temperature -20°C
Misc Attribute Schlauchtülle für Schlauch-ID 6mm

Reviews

Be the first to submit a review

Trustpilot