REED Electronics 101271 Hose nozzle for 8mm Hose ID 1 piece

Image Representative of Range

REED Electronics 101271 Hose nozzle for 8mm Hose ID 1 piece

MPN
101271
EAN-13
2050009908355
Order Code
10-4018
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.92 £5.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

REED Electronics manufactures the 101271 Hose nozzle, designed for an 8mm hose ID. This hose tail is a single-piece component ideal for secure and reliable hose connections. Common applications include fluid transfer systems that require durable and precise fitments.
Type Hose tail
(Ø) 8mm
Dim (Ø) 8mm
Material PVC
Maximum Temperature 60°C
Min. temperature -20°C
Misc Attribute Schlauchtülle für Schlauch-ID 8mm

Reviews

Be the first to submit a review

Trustpilot