REED Electronics 101012 Hose Tail for 10mm ID Hose 1 piece

Image Representative of Range

REED Electronics 101012 Hose Tail for 10mm ID Hose 1 piece

MPN
101012
EAN-13
2050009908379
Order Code
10-4017
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Reed Electronics manufactures the Hose nozzle for a 10mm hose. This hose tail switch is ideal for secure connections in fluid transfer systems. Suitable for various industrial applications, the product ensures reliable performance.
Type Hose tail
(Ø) 10mm
Dim (Ø) 10mm
Material PVC
Maximum Temperature 60°C
Min. temperature -20°C
Misc Attribute Schlauchtülle für Schlauch-ID 10mm

Reviews

Be the first to submit a review

Trustpilot