REED 17818 Float Switch 230V AC IP67 1piece Reliable Overfill Safety

Image Representative of Range

REED 17818 Float Switch 230V AC IP67 1piece Reliable Overfill Safety

MPN
17818
EAN-13
2050009908416
Order Code
10-4031
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £60.95 £51.81
100+ £50.13
500+ £49.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The REED Electronics float switch R1/8"-PMU-L56-HUB25-1mPVC is designed for 230 V AC operation with a single breaker. It is IP67 rated, making it highly resistant to dust and water, suitable for harsh environments. This float switch is commonly used in liquid level control applications.
Type Float switch
Cable Length 1m
Connection Open end cable
Contact Type 1 breaker
IP Rating IP67
Maximum Temperature 60°C
Min. temperature -20°C
Misc Attribute R1/8"-PMU-L56-HUB25-1mPVC
Power 10W
Switching Voltage 230V AC

Reviews

Be the first to submit a review

Trustpilot