REED 105027 RCSL-PVC Suction Lance IP68/IP67, 25VAC/50VDC, 1 piece

Image Representative of Range

REED 105027 RCSL-PVC Suction Lance IP68/IP67, 25VAC/50VDC, 1 piece

MPN
105027
EAN-13
2050009908287
Order Code
10-4026
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £131.51 £115.03
10+ £110.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 15/09/2026

The REED Electronics suction lance, model 105027, is designed for robust operations with IP68 and IP67 ratings. This switch-operated device operates effectively with 25 V AC and up to 50 V DC, making it suitable for a variety of industrial suction applications. Its construction allows for reliable performance where durable and waterproof components are essential.
Type Suction lance
Cable Length 10m
Connection Open end cable
IP Rating IP68, IP67
Length 1300mm
Material PVC
Maximum Temperature 60°C
Min. temperature -20°C
Misc Attribute RCSL-PVC/4/Ø44/L1300-SK042/P25-1/_/_-U-10mPVC
Power 10W

Reviews

Be the first to submit a review

Trustpilot