REED 105026 Suction Lance IP68/IP67, 25V AC/50V DC, 10m PVC

Image Representative of Range

REED 105026 Suction Lance IP68/IP67, 25V AC/50V DC, 10m PVC

MPN
105026
EAN-13
2050009908294
Order Code
10-4025
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £120.00 £104.24
10+ £100.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 16/09/2026

The REED Electronics Suction lance, model 105026, is built for durability and efficiency with an IP68 and IP67 rating. Designed for 25 V AC and 50 V DC applications, it ensures reliable performance in various industrial settings. Typical uses include liquid transfer and suction in demanding environments.
Type Suction lance
Cable Length 10m
Connection Open end cable
IP Rating IP68, IP67
Length 775mm
Material PVC
Maximum Temperature 60°C
Min. temperature -20°C
Misc Attribute RCSL-PVC/4/Ø44/L0775-SK042/P25-1/_/_-U-10mPVC
Power 10W

Reviews

Be the first to submit a review

Trustpilot