REED 101422 Hose Tail for 9mm Hose ID Durable 1 piece(s)

Image Representative of Range

REED 101422 Hose Tail for 9mm Hose ID Durable 1 piece(s)

MPN
101422
EAN-13
2050009908362
Order Code
10-4020
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.92 £5.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Hose nozzle für Schlauch-ID 9mm by Reed Electronics is a hose tail designed for a 9mm inner diameter hose. This durable component is ideal for secure hose connections in various applications. Typically, it is used in fluid transfer systems requiring reliable and efficient hose fittings.
Type Hose tail
(Ø) 9mm
Dim (Ø) 9mm
Material PVC
Maximum Temperature 60°C
Min. temperature -20°C
Misc Attribute Schlauchtülle für Schlauch-ID 9mm

Reviews

Be the first to submit a review

Trustpilot