RED MAGNETICS ITS-MSM-0820-24VDC Electromagnet Red 24V DC 1.6W 3N

MPN
ITS-MSM-0820-24VDC
EAN-13
2050011989625
Order Code
19-6370
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Nominal Voltage:

    12V DC 24V DC
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £25.67 £21.82
10+ £20.24
50+ £19.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

RED MAGNETICS ITS-MSM-0820-24VDC is a compact and efficient electromagnet designed for use with a 24V DC power supply. This electromagnet operates at 1.6 watts and provides a holding force of 3 newtons. The unit incorporates neodymium-based NdFeB materials, known for their strong magnetic properties and reliability in motor applications. It functions effectively as a magnetic fastener or in solenoid configurations, offering versatility in various engineering applications such as automated locking systems and small-scale actuators. The ITS-MSM-0820-24VDC is an example of a robust yet lightweight magnetic solution suitable for integration into modern electromechanical systems.
Type Electromagnet
Cable Length 10.00cm
Connection Open end cable
Diameter 8mm
Dimensions (Ø x L) 8 mm x 20 mm
Holding Force 3N
Length 20mm
Nominal Voltage 24V DC
Power 1.6W
Product Type Electromagnet
Temperature limit 130°C
Thread Size M3
Time interval setting 100%
Weight 20g

Reviews

Be the first to submit a review

Trustpilot