Red Gorilla SP42G Gorilla Tub® 38 litre Large - Green

MPN
SP42G
Brand
Red Gorilla
EAN-13
0729848000088
Order Code
96-9011
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Gorilla Tubs are flexible, which is the key to the millions of jobs they can perform. They are great for mixing small batches of plaster and mortar; if the mix dries, a few kicks to the flexible body will remove the muck easily.

They can be carried with both handles in one hand, shaped for pouring, pressed flat to the floor for scooping, pushed flat against a wall for scraping wallpaper into, catching leaks and so on.

Gorilla Tubs are extremely durable and long lasting. The handles have been EU tested and have a working weight of 100 kilos (220 lb), so really heavy loads can be carried between two people.

Gorilla Tubs can be used as tool bags, water tubs, rubble removers, roofing, scaffold knuckles, collecting bits, broken glass carrier etc.

Features:
Infinitely Versatile.
Super Flexible.
Frost proof.
UV Sunlight Proof.
Handles CE Tested.
Reinforced in key areas for durability.
Ribbed profile for strength.

This Large Gorilla Tub® has the following specifications:

Capacity: 38 Litres.
Dimensions: Height: 33cm. Diameter: 45cm.
Colour: Green.

Common uses:
Horse feed, plant pot, toy storage, general household storage, laundry basket etc.


Type Bucket

Reviews

Be the first to submit a review

Trustpilot