Red Gorilla 119/1PP/R Gorilla Shovel™ Red

MPN
119/1PP/R
Brand
Red Gorilla
EAN-13
0729848007285
Order Code
96-9002
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Red Gorilla one-piece plastic Gorilla Shovel™ is made from very thick, high-quality polypropylene that is UV and frost-resistant. As such, it will not rust and is non-sparking.

Designed for builders, it can withstand any task in any weather. Lightweight yet strong, it is perfect to use for debris, rubble and sand.

The weather resistant properties also make it ideal for farm, agricultural, equine and garden use.

Length: 101cm
Blade Width: 31cm
Weight: 1.2kg

1 x Red Gorilla One-Piece Gorilla Shovel™ Red


Type Plastic

Reviews

Be the first to submit a review

Trustpilot