RECOM RSO-0515S DC/DC converter 67 mA 1 W

MPN
RSO-0515S
Brand
Recom
EAN-13
2050006596166
Order Code
18-0048
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Designed for versatility, the RSO-0515S effortlessly converts unregulated DC voltage into a stable output, ensuring your devices operate smoothly. With its wide input voltage range, short-circuit protection, and exceptional thermal performance, this converter is ideal for industrial automation, telecommunications, and medical devices.
Output Voltage 15V DC
Power Rating 1W
Output Current 67mA
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 9V
Insulation Voltage 1000V
Length 21.8mm
Max. output current 67mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 1W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot