RECOM RS6-2405S DC/DC converter 1.2 A 6 W

MPN
RS6-2405S
Brand
RECOM
EAN-13
2050006595442
Order Code
18-0047
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Delivering a compact design with a power output of 6W and a current capacity of 1.2A, this converter seamlessly converts your 24V DC input to a stable 5V DC output, ideal for a variety of applications including industrial automation, telecommunications, and IoT devices. With an impressive efficiency rate, built-in protections, and a wide input voltage range, the RS6-2405S ensures maximum performance in demanding environments
Output Voltage 4.5V
Power Rating 6W
Output Current 1.2A
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 36V
Insulation Voltage 2000V
Length 21.8mm
Max. output current 1.2A
Minimum Input Volage 18V
Number of Outputs 1
Power 6W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot