RECOM RS3-0505S DC/DC converter 5 600 mA 3 W

MPN
RS3-0505S
Brand
RECOM
EAN-13
2050006582404
Order Code
18-0327
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £14.35 £13.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Experience seamless power conversion with the RECOM RS3-0505S, a high-efficiency DC/DC converter delivering 5V at 600 mA (3W) for all your electronic needs. Compact and robust, this converter is designed for optimal performance in space-constrained applications, ensuring stable output voltage and outstanding thermal management.
Output Voltage 5V DC
Power Rating 3W
Output Current 600mA
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 9V
Insulation Voltage 1000V
Length 21.8mm
Max. output current 600mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 3W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot