RECOM RPMH5.0-1.5-CT DC/DC converter 5 V 1.5 A 7.5 W Content

MPN
RPMH5.0-1.5-CT
Brand
Recom
EAN-13
2050009112295
Order Code
18-0667
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £9.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

RECOM RPMH5.0-1.5-CT, a high-performance DC/DC converter delivering 5V at 1.5A (7.5W) of reliable power. Engineered for efficiency and versatility, this compact converter is perfect for various applications, including industrial, consumer electronics, and medical devices.
Output Voltage 5V DC
Input Voltage Range 60V DC
Power Rating 7.5W
Output Current 1.5A
Connection SMD
Dim (L x W x H) 12.19 x 12.19 x 3.75 mm
Efficiency (max.) 80%
Height 3.75mm
Length 12.19mm
Max. output current 1.5A
Maximum Operating Temperature +100°C
Minimum Input Volage 7V DC
Operating temperature (min.) -40°C
Power 7.5W
PSU features Adjustable voltage output
Type Converter
Width 12.19mm

Reviews

Be the first to submit a review

Trustpilot